Part Details for MCF5480CVR166 by Freescale Semiconductor
Overview of MCF5480CVR166 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF5480CVR166
MCF5480CVR166 CAD Models
MCF5480CVR166 Part Data Attributes
|
MCF5480CVR166
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5480CVR166
Freescale Semiconductor
32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 | |
Pin Count | 388 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 166.66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5480CVR166
This table gives cross-reference parts and alternative options found for MCF5480CVR166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5480CVR166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC405EXR-SPD333T | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5480CVR166 vs PPC405EXR-SPD333T |
MCF5474ZP266 | MCF547X V4ECORE MMU, FPU | Freescale Semiconductor | MCF5480CVR166 vs MCF5474ZP266 |
PPC405EX-SSA333T | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5480CVR166 vs PPC405EX-SSA333T |
PPC405EX-SPA533T | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5480CVR166 vs PPC405EX-SPA533T |
PPC405EXR-NSB533T | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, ROHS COMPLIANT, MS-034C, BGA-388 | Applied Micro Circuits Corporation | MCF5480CVR166 vs PPC405EXR-NSB533T |
MCF5481CZP166 | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 | Motorola Mobility LLC | MCF5480CVR166 vs MCF5481CZP166 |
MCF5482CZP166 | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | MCF5480CVR166 vs MCF5482CZP166 |
MCF5471ZP200 | MCF547X V4ECORE MMU, FPU | Freescale Semiconductor | MCF5480CVR166 vs MCF5471ZP200 |
PPC405EX-SSD533T | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5480CVR166 vs PPC405EX-SSD533T |
MCF5485CZP200 | MCF548X V4ECORE MMU, FPU | Freescale Semiconductor | MCF5480CVR166 vs MCF5485CZP200 |