Part Details for MCF5474ZP266 by NXP Semiconductors
Overview of MCF5474ZP266 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5474ZP266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9328
|
Newark | V4E Coldfire Microcontroller Mcu With Ethernet, Can And Encryption, Product Range:Coldfire V4 Family Mcf547X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:64Kb, Ic Case/Package:Bga, No. Of Pins:388Pins Rohs Compliant: No |Nxp MCF5474ZP266 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2500 | Buy Now |
DISTI #
MCF5474ZP266-ND
|
DigiKey | IC MCU 32BIT ROMLESS 388PBGA Min Qty: 200 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$55.7264 | Buy Now |
DISTI #
MCF5474ZP266
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 266MHz 2.5V/3.3V 388-Pin BGA Tray - Trays (Alt: MCF5474ZP266) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$53.5008 / $54.6154 | Buy Now |
DISTI #
841-MCF5474ZP266
|
Mouser Electronics | Microprocessors - MPU MCF547X V4ECORE MMU FPU RoHS: Not Compliant | 0 |
|
Order Now | |
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 266.66MHZ, CMOS, PBGA388 | 8 |
|
$56.0346 | Buy Now |
DISTI #
MCF5474ZP266
|
Avnet Silica | MPU MCF5xxx RISC 32-Bit 266MHz 2.5V/3.3V 388-Pin BGA Tray (Alt: MCF5474ZP266) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5474ZP266
|
EBV Elektronik | MPU MCF5xxx RISC 32-Bit 266MHz 2.5V/3.3V 388-Pin BGA Tray (Alt: MCF5474ZP266) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF5474ZP266
MCF5474ZP266 CAD Models
MCF5474ZP266 Part Data Attributes
|
MCF5474ZP266
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5474ZP266
NXP Semiconductors
32-BIT, 266.66MHz, RISC PROCESSOR, PBGA388
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, MS-034AAL-1, PBGA-388 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266.66 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.43 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5474ZP266
This table gives cross-reference parts and alternative options found for MCF5474ZP266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5474ZP266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF5475VR266 | NXP Semiconductors | $72.2124 | 32-BIT, 266.66MHz, RISC PROCESSOR, PBGA388 | MCF5474ZP266 vs MCF5475VR266 |