Part Details for MCF54450ACVM180 by NXP Semiconductors
Overview of MCF54450ACVM180 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MCF54450ACVM180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9197
|
Newark | Mcf5445X 32-Bit Mpu, Coldfire V4 Core, 180Mhz, Mapbga 256/ Tray Rohs Compliant: Yes |Nxp MCF54450ACVM180 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 | Buy Now |
DISTI #
2156-MCF54450ACVM180-ND
|
DigiKey | MCF5445x - 32-bit MPU, ColdFire Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$20.5600 | Buy Now |
DISTI #
MCF54450ACVM180-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.5999 | Buy Now |
DISTI #
MCF54450ACVM180
|
Avnet Americas | MPU MCF5445X RISC 32-Bit 180MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick - Trays (Alt: MCF54450ACVM180) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.0421 / $18.5002 | Buy Now |
DISTI #
841-MCF54450ACVM180
|
Mouser Electronics | Microprocessors - MPU MCF5445x 32-bit MPU, ColdFire V4 core, 180MHz, MAPBGA 256 RoHS: Compliant | 0 |
|
$18.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$17.2500 | Buy Now |
|
Rochester Electronics | MCF5445x - 32-bit MPU, ColdFire V4 core, 180MHz RoHS: Compliant Status: Active Min Qty: 1 | 168 |
|
$17.6400 / $20.7500 | Buy Now |
DISTI #
MCF54450ACVM180
|
Avnet Silica | MPU MCF5445X RISC 32-Bit 180MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick (Alt: MCF54450ACVM180) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCF54450ACVM180
MCF54450ACVM180 CAD Models
MCF54450ACVM180 Part Data Attributes
|
MCF54450ACVM180
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF54450ACVM180
NXP Semiconductors
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 14 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |