Part Details for MCF5280CVM66 by NXP Semiconductors
Results Overview of MCF5280CVM66 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5280CVM66 Information
MCF5280CVM66 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF5280CVM66
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AC1923
|
Newark | Mcf5280 V2Core Noflash Rohs Compliant: Yes |Nxp MCF5280CVM66 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$41.8700 / $44.0300 | Buy Now |
|
DISTI #
09J5378
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 66Mhz, Bga-256, Product Range:Coldfire V2 Family Mcf528X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:2Kb Rohs Compliant: Yes |Nxp MCF5280CVM66 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8700 | Buy Now |
|
DISTI #
MCF5280CVM66-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 450 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$41.4749 | Buy Now |
|
DISTI #
MCF5280CVM66
|
Avnet Americas | 32 Bit Microcontroller, Coldfire V2 Family MCF528x Series Microcontrollers, ColdFire v2, 32 bit - Trays (Alt: MCF5280CVM66) COO: China RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 122 |
|
$41.5611 / $47.4104 | Buy Now |
|
DISTI #
841-MCF5280CVM66
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCF5216 V2CORE NOFLASH RoHS: Compliant | 0 |
|
Order Now | |
|
|
Future Electronics | MCF528x Series 64 KB RAM 66 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$38.4900 | Buy Now |
|
DISTI #
MCF5280CVM66-NXP-0
|
TME | IC: microcontroller, MAPBGA256, Features: DMA,PoR,PWM, 66MHz Min Qty: 90 | 90 |
|
$52.2934 | Buy Now |
|
DISTI #
MCF5280CVM66
|
IBS Electronics | MCU 32-BIT MCF528X COLDFIRE RISC ROMLESS 3.3V 256-PIN MAP-BGA TRAY Min Qty: 450 Package Multiple: 1 | 0 |
|
$53.8860 | Buy Now |
|
DISTI #
MCF5280CVM66
|
Avnet Silica | 32 Bit Microcontroller Coldfire V2 Family MCF528x Series Microcontrollers ColdFire v2 32 bit (Alt: MCF5280CVM66) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 90 |
|
Buy Now | |
|
DISTI #
MCF5280CVM66
|
EBV Elektronik | 32 Bit Microcontroller Coldfire V2 Family MCF528x Series Microcontrollers ColdFire v2 32 bit (Alt: MCF5280CVM66) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | EBV - 90 |
|
Buy Now |
US Tariff Estimator: MCF5280CVM66 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCF5280CVM66
MCF5280CVM66 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCF5280CVM66 Part Data Attributes
|
|
MCF5280CVM66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5280CVM66
NXP Semiconductors
RISC Microcontroller, 32-Bit, ROM LESS, 66.67MHz, CMOS, PBGA256
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Mapbga-256 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 66.67 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PBGA-B256 | |
| JESD-609 Code | e1 | |
| Length | 17 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 142 | |
| Number of Terminals | 256 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| ROM (words) | 0 | |
| ROM Programmability | Rom Less | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 66.67 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 17 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for MCF5280CVM66
This table gives cross-reference parts and alternative options found for MCF5280CVM66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5280CVM66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCF5280CVF66 | NXP Semiconductors | Check for Price | RISC Microcontroller, 32-Bit, ROM LESS, 66.67MHz, CMOS, PBGA256 | MCF5280CVM66 vs MCF5280CVF66 |
MCF5280CVM66 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF5280CVM66 is 166 MHz.
-
The MCF5280CVM66 has 512 KB of flash memory.
-
The MCF5280CVM66 has 64 KB of RAM.
-
Yes, the MCF5280CVM66 has a USB 2.0 full-speed device controller.
-
The MCF5280CVM66 has a typical operating current of 50 mA at 166 MHz, and a standby current of 10 μA.