Part Details for MCF5274VM166 by Freescale Semiconductor
Results Overview of MCF5274VM166 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5274VM166 Information
MCF5274VM166 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF5274VM166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 149 |
|
RFQ | ||
|
ComSIT USA | INTEGRATED MICROPROCESSOR RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA256 RoHS: Compliant ECCN: 3A991.A.2 |
|
|
RFQ |
Part Details for MCF5274VM166
MCF5274VM166 CAD Models
MCF5274VM166 Part Data Attributes
|
MCF5274VM166
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5274VM166
Freescale Semiconductor
MCF5274 V2CORE 64KSRAM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, PLASTIC, MAPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 166 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5274VM166
This table gives cross-reference parts and alternative options found for MCF5274VM166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5274VM166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF5274VM166 | NXP Semiconductors | Check for Price | 32-BIT, 166MHz, RISC PROCESSOR, PBGA256 | MCF5274VM166 vs MCF5274VM166 |
MCF5274CVM166 | NXP Semiconductors | $42.5200 | 32-BIT, 166MHz, RISC PROCESSOR, PBGA256 | MCF5274VM166 vs MCF5274CVM166 |
MCF5275CVM166 | NXP Semiconductors | $26.1499 | 32-BIT, 166MHz, RISC PROCESSOR, PBGA256 | MCF5274VM166 vs MCF5275CVM166 |
MCF5275CVM166 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA256, | MCF5274VM166 vs MCF5275CVM166 |
MCF5274CVM166 | Freescale Semiconductor | Check for Price | MCF5275 V2CORE | MCF5274VM166 vs MCF5274CVM166 |