Part Details for MCF5253VM140 by Freescale Semiconductor
Overview of MCF5253VM140 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF5253VM140
MCF5253VM140 CAD Models
MCF5253VM140 Part Data Attributes
|
MCF5253VM140
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5253VM140
Freescale Semiconductor
MCF5253 CONSUMER INDUSTRIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, MAPBGA-225 | |
Pin Count | 225 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 35 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B225 | |
Length | 13 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Speed | 140 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MCF5253VM140
This table gives cross-reference parts and alternative options found for MCF5253VM140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5253VM140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WED3C7410E16M-400BC | 400MHz, RISC PROCESSOR, CBGA225, 21 X 25 MM, CERAMIC, BGA-225 | Microsemi Corporation | MCF5253VM140 vs WED3C7410E16M-400BC |
MC9328MXSCVP10R2 | 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 | NXP Semiconductors | MCF5253VM140 vs MC9328MXSCVP10R2 |
MC9328MXSVP10R2 | 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 | NXP Semiconductors | MCF5253VM140 vs MC9328MXSVP10R2 |
MC9328MXLCVP15R2 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | Freescale Semiconductor | MCF5253VM140 vs MC9328MXLCVP15R2 |
MC9328MXLVF15 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 | Freescale Semiconductor | MCF5253VM140 vs MC9328MXLVF15 |
MC9328MXLVP15 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA225 | NXP Semiconductors | MCF5253VM140 vs MC9328MXLVP15 |
MC9328MXLVP20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | Freescale Semiconductor | MCF5253VM140 vs MC9328MXLVP20 |
MCF5251DVM140 | 32-BIT, 140MHz, MICROPROCESSOR, PBGA225, LEAD FREE, MAPBGA-225 | Freescale Semiconductor | MCF5253VM140 vs MCF5251DVM140 |
MC9328MXLVP20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA225 | NXP Semiconductors | MCF5253VM140 vs MC9328MXLVP20 |
MC9328MXSCVP10R2 | 32-BIT, 100MHz, MICROPROCESSOR, PBGA225, 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | Freescale Semiconductor | MCF5253VM140 vs MC9328MXSCVP10R2 |