Part Details for MCF5235CVM100J by Freescale Semiconductor
Overview of MCF5235CVM100J by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5235CVM100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor, 32-Bit, ColdFire Core, 100MHz PBGA256 RoHS: Compliant Status: Obsolete Min Qty: 1 | 180 |
|
RFQ |
Part Details for MCF5235CVM100J
MCF5235CVM100J CAD Models
MCF5235CVM100J Part Data Attributes
|
MCF5235CVM100J
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5235CVM100J
Freescale Semiconductor
IC,MICROCONTROLLER,32-BIT,COLDFIRE CPU,CMOS,BGA,256PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | COLDFIRE | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for MCF5235CVM100J
This table gives cross-reference parts and alternative options found for MCF5235CVM100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5235CVM100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5235CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF5235CVM100J vs MCF5235CVM100 |
MCF5235CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, MAPBGA-256 | Motorola Mobility LLC | MCF5235CVM100J vs MCF5235CVM100 |
MCF5234CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF5235CVM100J vs MCF5234CVM100 |
MCF5234CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, MAPBGA-256 | Motorola Mobility LLC | MCF5235CVM100J vs MCF5234CVM100 |
MCF5233CVM100J | IC,MICROCONTROLLER,32-BIT,COLDFIRE CPU,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | MCF5235CVM100J vs MCF5233CVM100J |