Part Details for MCF5235CVM100 by NXP Semiconductors
Results Overview of MCF5235CVM100 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5235CVM100 Information
MCF5235CVM100 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF5235CVM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9290
|
Newark | Microprocessor Ic, Product Range:-, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Pack... more RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5500 | Buy Now |
DISTI #
MCF5235CVM100-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 450 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$42.1330 | Buy Now |
DISTI #
MCF5235CVM100
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 100MHz 256-Pin MAPBGA Tray - Trays (Alt: MCF5235CVM100) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
1440 Partner Stock |
|
$32.4216 / $33.5592 | Buy Now |
DISTI #
MCF5235CVM100
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 100MHz 256-Pin MAPBGA Tray - Trays (Alt: MCF5235CVM100) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$36.6023 / $37.8536 | Buy Now |
DISTI #
841-MCF5235CVM100
|
Mouser Electronics | Microprocessors - MPU MCF5235 V2CORE 64KSRAM RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_07190058
|
Arrow Electronics | MPU ColdFire MCF5xxx Processor RISC 32bit 100MHz 256-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2221 | Americas - 314 |
|
$39.1600 / $39.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks Container: Tray |
0 Tray |
|
$39.1100 | Buy Now |
DISTI #
63266585
|
Verical | MPU ColdFire MCF5xxx Processor RISC 32bit 100MHz 256-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 314 |
|
$39.1600 / $39.9600 | Buy Now |
DISTI #
25968472
|
Verical | MPU ColdFire MCF5xxx Processor RISC 32bit 100MHz 256-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1529 | Americas - 231 |
|
$23.4900 | Buy Now |
DISTI #
MCF5235CVM100
|
Avnet Silica | MPU MCF5xxx RISC 32Bit 100MHz 256Pin MAPBGA Tray (Alt: MCF5235CVM100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCF5235CVM100
MCF5235CVM100 CAD Models
MCF5235CVM100 Part Data Attributes
|
MCF5235CVM100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5235CVM100
NXP Semiconductors
32-BIT, 100MHz, RISC PROCESSOR, PBGA256
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW POWER MODE TAKEN FROM LOW POWER MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5235CVM100
This table gives cross-reference parts and alternative options found for MCF5235CVM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5235CVM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF5234CVM100 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA256, MAPBGA-256 | MCF5235CVM100 vs MCF5234CVM100 |
MCF5234CVM100 | Motorola Mobility LLC | Check for Price | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, MAPBGA-256 | MCF5235CVM100 vs MCF5234CVM100 |
MCF5234CVM100 | NXP Semiconductors | $28.3020 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256 | MCF5235CVM100 vs MCF5234CVM100 |
MCF5233CVM100 | Freescale Semiconductor | Check for Price | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, ROHS COMPLIANT, MAPBGA-256 | MCF5235CVM100 vs MCF5233CVM100 |
MCF5233CVM100 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA256, MAPBGA-256 | MCF5235CVM100 vs MCF5233CVM100 |
MCF5235CVM100J | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,32-BIT,COLDFIRE CPU,CMOS,BGA,256PIN,PLASTIC | MCF5235CVM100 vs MCF5235CVM100J |
MCF5234CVM100 | Freescale Semiconductor | Check for Price | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, ROHS COMPLIANT, MAPBGA-256 | MCF5235CVM100 vs MCF5234CVM100 |
MCF5235CVM100 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA256, MAPBGA-256 | MCF5235CVM100 vs MCF5235CVM100 |
MCF5233CVM100 | Motorola Mobility LLC | Check for Price | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, MAPBGA-256 | MCF5235CVM100 vs MCF5233CVM100 |