Part Details for MCF5233CVM150 by NXP Semiconductors
Results Overview of MCF5233CVM150 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5233CVM150 Information
MCF5233CVM150 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF5233CVM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9287
|
Newark | Microprocessor-Mpu Ic, Product Range:Coldfire V2 Family Mcf523X Series Microprocessors, No. Of Cpu... more RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3900 | Buy Now |
DISTI #
MCF5233CVM150-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
245 In Stock |
|
$43.6100 / $56.6600 | Buy Now |
DISTI #
MCF5233CVM150
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 150MHz 256-Pin MAPBGA Tray - Trays (Alt: MCF5233CVM150) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$41.0447 / $42.4583 | Buy Now |
DISTI #
MCF5233CVM150
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 150MHz 256-Pin MAPBGA Tray - Trays (Alt: MCF5233CVM150) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$41.0447 / $42.4583 | Buy Now |
DISTI #
841-MCF5233CVM150
|
Mouser Electronics | Microprocessors - MPU MCF5233 V2CORE 64KSRAM RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86006926
|
Verical | MPU ColdFire MCF5xxx Processor RISC 32bit 150MHz 256-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 41 |
|
$57.2375 | Buy Now |
|
Rochester Electronics | RISC Microprocessor, 32-Bit, ColdFire Core, 150MHz, CMOS, PBGA256 RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$36.6300 / $45.7900 | Buy Now |
DISTI #
MCF5233CVM150
|
Avnet Silica | MPU MCF5xxx RISC 32Bit 150MHz 256Pin MAPBGA Tray (Alt: MCF5233CVM150) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | Silica - 90 |
|
Buy Now | |
DISTI #
MCF5233CVM150
|
EBV Elektronik | MPU MCF5xxx RISC 32Bit 150MHz 256Pin MAPBGA Tray (Alt: MCF5233CVM150) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF5233CVM150
MCF5233CVM150 CAD Models
MCF5233CVM150 Part Data Attributes
|
MCF5233CVM150
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5233CVM150
NXP Semiconductors
32-BIT, 150MHz, RISC PROCESSOR, PBGA256
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW POWER MODE TAKEN FROM LOW POWER MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5233CVM150
This table gives cross-reference parts and alternative options found for MCF5233CVM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5233CVM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF5233CVM150 | Motorola Mobility LLC | Check for Price | 32-BIT, 150 MHz, RISC PROCESSOR, PBGA256, MAPBGA-256 | MCF5233CVM150 vs MCF5233CVM150 |
MCF5233CVM150J | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,32-BIT,COLDFIRE CPU,CMOS,BGA,256PIN,PLASTIC | MCF5233CVM150 vs MCF5233CVM150J |
MCF5233CVM150 Frequently Asked Questions (FAQ)
-
The MCF5233CVM150 can operate in the temperature range of -40°C to 105°C.
-
The clock settings for the MCF5233CVM150 can be configured using the Clock Management Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock outputs.
-
The maximum frequency for the MCF5233CVM150 is 150 MHz.
-
The DMA controller on the MCF5233CVM150 can be used to transfer data between peripherals and memory without CPU intervention. You can configure the DMA controller by setting up the DMA channel, specifying the source and destination addresses, and enabling the DMA transfer.
-
The JTAG (Joint Test Action Group) interface on the MCF5233CVM150 is used for debugging and testing purposes. It allows you to connect a debugger or emulator to the microcontroller and perform tasks such as debugging, flash programming, and boundary scan testing.