Part Details for MCF52264AF80 by NXP Semiconductors
Overview of MCF52264AF80 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for MCF52264AF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0328
|
Newark | Mcf522Xx 32-Bit Mcu, Coldfire V2 Core, 256Kb Flash, 80Mhz, 0/+105Degc, Qfp 100/ Tray Rohs Compliant: Yes |Nxp MCF52264AF80 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 | Buy Now |
DISTI #
568-14341-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
87 In Stock |
|
$25.6760 / $32.0200 | Buy Now |
DISTI #
MCF52264AF80
|
Avnet Americas | MCU 32-bit MCF5225x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MCF52264AF80) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$17.7096 / $20.4231 | Buy Now |
DISTI #
841-MCF52264AF80
|
Mouser Electronics | 32-bit Microcontrollers - MCU 8264 100LQFP RoHS: Compliant | 0 |
|
$25.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$17.8600 | Buy Now |
|
Rochester Electronics | MCF522XX 32-bit MCU, ColdFire V2 core, 256KB Flash, 80MHz, 0/+105degC, QFP 100 RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$19.4700 / $22.9100 | Buy Now |
DISTI #
MCF52264AF80
|
Avnet Silica | MCU 32-bit MCF5225x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray (Alt: MCF52264AF80) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 360 |
|
$14.2900 | RFQ |
Part Details for MCF52264AF80
MCF52264AF80 CAD Models
MCF52264AF80 Part Data Attributes
|
MCF52264AF80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52264AF80
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |