Part Details for MCF52264AF80 by Freescale Semiconductor
Overview of MCF52264AF80 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for MCF52264AF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MCF522XX 32-bit MCU, ColdFire V2 core, 256KB Flash, 80MHz, 0/+105degC, QFP 100 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$19.4700 / $22.9100 | Buy Now |
Part Details for MCF52264AF80
MCF52264AF80 CAD Models
MCF52264AF80 Part Data Attributes
|
MCF52264AF80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52264AF80
Freescale Semiconductor
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |