Part Details for MCF52258VN80 by Rochester Electronics LLC
Overview of MCF52258VN80 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF52258VN80
MCF52258VN80 CAD Models
MCF52258VN80 Part Data Attributes:
|
MCF52258VN80
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MCF52258VN80
Rochester Electronics LLC
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, BGA144, 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBGA-B144 | |
JESD-609 Code | e2 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN COPPER/TIN SILVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52258VN80
This table gives cross-reference parts and alternative options found for MCF52258VN80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52258VN80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52258VN80 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, BGA144 | NXP Semiconductors | MCF52258VN80 vs MCF52258VN80 |
MCF52258VN80 | MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, MAPBGA 144 | Freescale Semiconductor | MCF52258VN80 vs MCF52258VN80 |