Part Details for MCF52258VN80 by NXP Semiconductors
Overview of MCF52258VN80 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCF52258VN80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8172
|
Newark | 32 Bit Microcontroller, Can Controller, Coldfire V2, 80 Mhz, 512 Kb, 64 Kb, 144, Mapbga Rohs Compliant: Yes |Nxp MCF52258VN80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.8500 | Buy Now |
DISTI #
MCF52258VN80-ND
|
DigiKey | IC MCU 32B 512KB FLASH 144MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5499 / $24.1700 | Buy Now |
DISTI #
MCF52258VN80
|
Avnet Americas | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) - Trays (Alt: MCF52258VN80) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.1520 / $15.0924 | Buy Now |
DISTI #
841-MCF52258VN80
|
Mouser Electronics | 32-bit Microcontrollers - MCU KIRIN3 144MAPBGA RoHS: Compliant | 0 |
|
$16.5400 | Order Now |
|
Future Electronics | MCF5225x Series 512KB Flash 64 KB RAM ColdFire 32-Bit Microcontroller-MAPBGA-144 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$14.8000 / $15.5400 | Buy Now |
DISTI #
MCF52258VN80
|
Avnet Silica | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) (Alt: MCF52258VN80) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF52258VN80
|
EBV Elektronik | Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) (Alt: MCF52258VN80) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF52258VN80
MCF52258VN80 CAD Models
MCF52258VN80 Part Data Attributes:
|
MCF52258VN80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52258VN80
NXP Semiconductors
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, BGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, ROHS COMPLIANT, MAPBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBGA-B144 | |
JESD-609 Code | e2 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |