Part Details for MCF52233CAL60 by Freescale Semiconductor
Results Overview of MCF52233CAL60 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF52233CAL60 Information
MCF52233CAL60 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF52233CAL60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Rochester Electronics | MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 112 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$16.0100 / $18.8300 | Buy Now |
Part Details for MCF52233CAL60
MCF52233CAL60 CAD Models
MCF52233CAL60 Part Data Attributes
|
MCF52233CAL60
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52233CAL60
Freescale Semiconductor
MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 112
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52233CAL60
This table gives cross-reference parts and alternative options found for MCF52233CAL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52233CAL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF52235CAL60 | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112, ROHS COMPLIANT, LQFP-112 | MCF52233CAL60 vs PCF52235CAL60 |
MCF52234CAL60 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | MCF52233CAL60 vs MCF52234CAL60 |
MCF52233CAL60 | NXP Semiconductors | $1.0000 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | MCF52233CAL60 vs MCF52233CAL60 |
MCF52233CAF60 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | MCF52233CAL60 vs MCF52233CAF60 |
MCF52230CAF60 | Freescale Semiconductor | Check for Price | MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 80 | MCF52233CAL60 vs MCF52230CAF60 |
MCF52230CAL60 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | MCF52233CAL60 vs MCF52230CAL60 |
MCF52235CVM60 | Freescale Semiconductor | Check for Price | MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, MAPBGA 121 | MCF52233CAL60 vs MCF52235CVM60 |
MCF52231CAL60 | NXP Semiconductors | $20.7600 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | MCF52233CAL60 vs MCF52231CAL60 |
MCF52233CAF60 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP80 | MCF52233CAL60 vs MCF52233CAF60 |
MCF52230CAL60 | Freescale Semiconductor | Check for Price | MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 112 | MCF52233CAL60 vs MCF52230CAL60 |