Part Details for MCF52223CVM66 by Freescale Semiconductor
Results Overview of MCF52223CVM66 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF52223CVM66 Information
MCF52223CVM66 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF52223CVM66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 407 |
|
RFQ |
Part Details for MCF52223CVM66
MCF52223CVM66 CAD Models
MCF52223CVM66 Part Data Attributes
|
MCF52223CVM66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52223CVM66
Freescale Semiconductor
MCF5222X 32-bit MCU, ColdFire V2 core, 256KB Flash, 66MHz, MAPBGA 81
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | |
Pin Count | 81 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B81 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 81 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52223CVM66
This table gives cross-reference parts and alternative options found for MCF52223CVM66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52223CVM66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF52223CVM66 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA81, 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | MCF52223CVM66 vs MCF52223CVM66 |
MCF52223CVM66 | NXP Semiconductors | $8.2545 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA81 | MCF52223CVM66 vs MCF52223CVM66 |
MCF52223CVM80 | Freescale Semiconductor | Check for Price | MCF5222X 32-bit MCU, ColdFire V2 core, 256KB Flash, 80MHz, MAPBGA 81 | MCF52223CVM66 vs MCF52223CVM80 |
MCF52223CAF80 | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | MCF52223CVM66 vs MCF52223CAF80 |
MCF52223CAF66 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100 | MCF52223CVM66 vs MCF52223CAF66 |
MCF52223CAF66 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | MCF52223CVM66 vs MCF52223CAF66 |
MCF52223CAF66 | Freescale Semiconductor | Check for Price | MCF5222X 32-bit MCU, ColdFire V2 core, 256KB Flash, 66MHz, QFP 100 | MCF52223CVM66 vs MCF52223CAF66 |
MCF52223CAF80 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | MCF52223CVM66 vs MCF52223CAF80 |
MCF52223CVM80 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA81, 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | MCF52223CVM66 vs MCF52223CVM80 |
MCF52223CVM66 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF52223CVM66 is 66 MHz.
-
The MCF52223CVM66 has 256 KB of flash memory.
-
The maximum ambient operating temperature range of the MCF52223CVM66 is -40°C to 85°C.
-
Yes, the MCF52223CVM66 has a built-in USB 2.0 full-speed interface.
-
The power consumption of the MCF52223CVM66 in low-power mode is typically around 10 μA/MHz.