Part Details for MCF52223CAF66 by NXP Semiconductors
Results Overview of MCF52223CAF66 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF52223CAF66 Information
MCF52223CAF66 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF52223CAF66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5744
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 66Mhz, Lqfp-100, Product Range:Coldfire V2 Family Mcf5222... more RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 | Buy Now |
DISTI #
MCF52223CAF66
|
Avnet Americas | MCU 32-bit MCF5222x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MCF52223CAF66) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
360 |
|
RFQ | |
DISTI #
V36:1790_07189982
|
Arrow Electronics | MCU 32-bit ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2409 | Americas - 300 |
|
$12.5960 / $13.2480 | Buy Now |
DISTI #
78982815
|
Verical | MCU 32-bit ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 300 |
|
$12.5960 / $13.2480 | Buy Now |
Part Details for MCF52223CAF66
MCF52223CAF66 CAD Models
MCF52223CAF66 Part Data Attributes
|
MCF52223CAF66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52223CAF66
NXP Semiconductors
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52223CAF66
This table gives cross-reference parts and alternative options found for MCF52223CAF66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52223CAF66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF52223CAF66 | Freescale Semiconductor | Check for Price | MCF5222X 32-bit MCU, ColdFire V2 core, 256KB Flash, 66MHz, QFP 100 | MCF52223CAF66 vs MCF52223CAF66 |
MCF52223CAF80 | NXP Semiconductors | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100 | MCF52223CAF66 vs MCF52223CAF80 |
MCF52223CVM66 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA81, 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 | MCF52223CAF66 vs MCF52223CVM66 |
MCF52223CVM80 | Freescale Semiconductor | Check for Price | MCF5222X 32-bit MCU, ColdFire V2 core, 256KB Flash, 80MHz, MAPBGA 81 | MCF52223CAF66 vs MCF52223CVM80 |
MCF52223CVM80 | NXP Semiconductors | $14.5750 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA81 | MCF52223CAF66 vs MCF52223CVM80 |
MCF52223CVM66 | NXP Semiconductors | $8.2545 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA81 | MCF52223CAF66 vs MCF52223CVM66 |
MCF52223CAF80 | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | MCF52223CAF66 vs MCF52223CAF80 |
MCF52223CAF80 | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-100 | MCF52223CAF66 vs MCF52223CAF80 |