Part Details for MCF52210CVM66 by Freescale Semiconductor
Overview of MCF52210CVM66 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF52210CVM66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCF52210CVM66-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 81MAPBGA Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
960 In Stock |
|
$5.3500 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 66MHz PBGA81 RoHS: Compliant Status: Obsolete Min Qty: 1 | 960 |
|
$4.5800 / $5.3900 | Buy Now |
Part Details for MCF52210CVM66
MCF52210CVM66 CAD Models
MCF52210CVM66 Part Data Attributes:
|
MCF52210CVM66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52210CVM66
Freescale Semiconductor
32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PBGA81, 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-81
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-81 | |
Pin Count | 81 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 66 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B81 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 81 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52210CVM66
This table gives cross-reference parts and alternative options found for MCF52210CVM66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52210CVM66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52210CVM66 | RISC MICROCONTROLLER | NXP Semiconductors | MCF52210CVM66 vs MCF52210CVM66 |