Part Details for MCF5216CVM66 by Freescale Semiconductor
Overview of MCF5216CVM66 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCF5216CVM66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MCF5214 - RISC Microcontroller, FLASH, 66.67MHz, CMOS, PBGA256 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$35.0000 / $41.1800 | Buy Now |
DISTI #
MCF5216CVM66
|
Direct Components, Inc. | MCU 32-bit ColdFire RISC 512KB Flash 3.3V 256-Pin MAP-BGA Tray | 10 |
|
RFQ |
Part Details for MCF5216CVM66
MCF5216CVM66 CAD Models
MCF5216CVM66 Part Data Attributes
|
MCF5216CVM66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5216CVM66
Freescale Semiconductor
MCF5216 V2CORE 512KFLASH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 66.67 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 134 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66.67 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5216CVM66
This table gives cross-reference parts and alternative options found for MCF5216CVM66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5216CVM66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5216CVM66 | FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256 | NXP Semiconductors | MCF5216CVM66 vs MCF5216CVM66 |
MCF5216CVF66 | FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256 | NXP Semiconductors | MCF5216CVM66 vs MCF5216CVF66 |