Part Details for MCF5216CVF66 by NXP Semiconductors
Overview of MCF5216CVF66 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCF5216CVF66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCF5216CVF66
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray - Trays (Alt: MCF5216CVF66) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$37.1319 / $42.8215 | Buy Now |
DISTI #
841-MCF5216CVF66
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCF5216 V2CORE 512KFLASH RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MCF5216CVF66
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray - Trays (Alt: MCF5216CVF66) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$37.1319 / $42.8215 | Buy Now |
DISTI #
MCF5216CVF66
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray - Trays (Alt: MCF5216CVF66) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$37.1319 / $42.8215 | Buy Now |
DISTI #
MCF5216CVF66
|
EBV Elektronik | MCU 32-bit MCF521x ColdFire RISC 512KB Flash 3.3V 256-Pin MAPBGA Tray (Alt: MCF5216CVF66) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF5216CVF66
MCF5216CVF66 CAD Models
MCF5216CVF66 Part Data Attributes
|
MCF5216CVF66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5216CVF66
NXP Semiconductors
FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 66.67 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 134 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5216CVF66
This table gives cross-reference parts and alternative options found for MCF5216CVF66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5216CVF66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5216CVM66 | FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256 | NXP Semiconductors | MCF5216CVF66 vs MCF5216CVM66 |