Part Details for MCF5211CAE66 by NXP Semiconductors
Overview of MCF5211CAE66 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5211CAE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4803
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 66Mhz, Lqfp-64, Product Range:Coldfire Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Nxp MCF5211CAE66 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 | Buy Now |
DISTI #
MCF5211CAE66-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$13.2778 | Buy Now |
DISTI #
MCF5211CAE66
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MCF5211CAE66) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.9003 / $11.3610 | Buy Now |
DISTI #
841-MCF5211CAE66
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCF5211 KIRIN RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$11.0700 / $13.0200 | Buy Now |
DISTI #
MCF5211CAE66
|
Avnet Silica | MCU 32-bit MCF521x ColdFire RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: MCF5211CAE66) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 320 |
|
Buy Now | |
DISTI #
MCF5211CAE66
|
EBV Elektronik | MCU 32-bit MCF521x ColdFire RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: MCF5211CAE66) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF5211CAE66
MCF5211CAE66 CAD Models
MCF5211CAE66 Part Data Attributes:
|
MCF5211CAE66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5211CAE66
NXP Semiconductors
32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |