Part Details for MCF5211CAE66 by Freescale Semiconductor
Overview of MCF5211CAE66 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5211CAE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCF5211CAE66-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
219 In Stock |
|
$12.9000 | Buy Now |
|
Bristol Electronics | 506 |
|
RFQ | ||
|
Quest Components | 404 |
|
$13.4160 / $20.1240 | Buy Now | |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 319 |
|
$11.0700 / $13.0200 | Buy Now |
Part Details for MCF5211CAE66
MCF5211CAE66 CAD Models
MCF5211CAE66 Part Data Attributes:
|
MCF5211CAE66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5211CAE66
Freescale Semiconductor
MCF5211 KIRIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5211CAE66
This table gives cross-reference parts and alternative options found for MCF5211CAE66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5211CAE66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5211CAE66 | 32-BIT, FLASH, 66 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64 | Rochester Electronics LLC | MCF5211CAE66 vs MCF5211CAE66 |