Part Details for MCF52100CVM80 by Freescale Semiconductor
Overview of MCF52100CVM80 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Motor control systems
Price & Stock for MCF52100CVM80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER | 151 |
|
$17.2890 / $21.6112 | Buy Now |
Part Details for MCF52100CVM80
MCF52100CVM80 CAD Models
MCF52100CVM80 Part Data Attributes
|
MCF52100CVM80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52100CVM80
Freescale Semiconductor
MCF521XX 32-bit MCU, ColdFire V2 core, 64KB Flash, 80MHz, MAPBGA 81
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
CPU Family | COLDFIRE | |
JESD-30 Code | S-PBGA-B81 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |