Part Details for MCF52100CAE66 by Freescale Semiconductor
Overview of MCF52100CAE66 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Motor control systems
Part Details for MCF52100CAE66
MCF52100CAE66 CAD Models
MCF52100CAE66 Part Data Attributes:
|
MCF52100CAE66
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52100CAE66
Freescale Semiconductor
MCF521XX 32-bit MCU, ColdFire V2 core, 64KB Flash, 66MHz, QFP 64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
CPU Family | COLDFIRE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 66 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |