Part Details for MCF5206EAB54 by Freescale Semiconductor
Results Overview of MCF5206EAB54 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF5206EAB54 Information
MCF5206EAB54 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF5206EAB54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 10692 |
|
RFQ |
Part Details for MCF5206EAB54
MCF5206EAB54 CAD Models
MCF5206EAB54 Part Data Attributes
|
MCF5206EAB54
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5206EAB54
Freescale Semiconductor
MCF5206E V2CORE 8KSRAM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Speed | 54 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
MCF5206EAB54 Frequently Asked Questions (FAQ)
-
The MCF5206EAB54 can operate from -40°C to 85°C, but it's recommended to operate within -20°C to 70°C for optimal performance.
-
The clock settings can be configured using the Clock Management Unit (CMU) registers. Refer to the Freescale Semiconductor application note AN3406 for detailed instructions.
-
The maximum frequency for the external crystal oscillator is 20 MHz.
-
The MCF5206EAB54 has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT registers. Refer to the datasheet for detailed instructions.
-
The maximum current draw for the MCF5206EAB54 is 150 mA, but it's recommended to keep the current draw below 100 mA for optimal performance and power consumption.