Part Details for MCF51MM256CLK by NXP Semiconductors
Overview of MCF51MM256CLK by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF51MM256CLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R9205
|
Newark | Mcu, 32Bit, Coldfire V1, 50Mhz, Lqfp-80, Product Range:Coldfire V1 Family Mcf51Mm Series Microcontrollers, Device Core:Coldfire V1, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MCF51MM256CLK RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 | Buy Now |
DISTI #
MCF51MM256CLK-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80FQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
480 In Stock |
|
$8.5643 / $13.8100 | Buy Now |
DISTI #
MCF51MM256CLK
|
Avnet Americas | MCU 32-bit MCF51MM ColdFire RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Brick - Trays (Alt: MCF51MM256CLK) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.0286 | Buy Now |
DISTI #
841-MCF51MM256CLK
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT 256K FLASH RoHS: Compliant | 0 |
|
$7.8600 / $7.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.8700 | Buy Now |
DISTI #
86007215
|
Verical | MCU 32-bit ColdFire RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2201 | Americas - 484 |
|
$9.2875 / $10.7125 | Buy Now |
DISTI #
25967761
|
Verical | MCU 32-bit ColdFire RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1321 | Americas - 395 |
|
$1.1389 / $2.3940 | Buy Now |
|
Rochester Electronics | Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 484 |
|
$7.4300 / $8.7400 | Buy Now |
DISTI #
MCF51MM256CLK
|
Avnet Silica | MCU 32-bit MCF51MM ColdFire RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Brick (Alt: MCF51MM256CLK) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF51MM256CLK
|
EBV Elektronik | MCU 32-bit MCF51MM ColdFire RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Brick (Alt: MCF51MM256CLK) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 96 |
|
Buy Now |
Part Details for MCF51MM256CLK
MCF51MM256CLK CAD Models
MCF51MM256CLK Part Data Attributes
|
MCF51MM256CLK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51MM256CLK
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCF51MM256CLK
This table gives cross-reference parts and alternative options found for MCF51MM256CLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51MM256CLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF51MM256CLK | Freescale Semiconductor | Check for Price | 32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, ROHS COMPLIANT, LQFP-80 | MCF51MM256CLK vs MCF51MM256CLK |
MCF51MM256CLK | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, ROHS COMPLIANT, LQFP-80 | MCF51MM256CLK vs MCF51MM256CLK |