MCF51MM128VMB
Description: 32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PBGA81

Overview of MCF51MM128VMB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MCF51MM128VMB by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 18T9125
Newark Mcf51Mm 32-Bit Mcu, Coldfire V1 Core, 128Kb Flash, 50Mhz, Mapbga 81 Rohs Compliant: Yes |Nxp MCF51MM128VMB RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $8.4100
$8.4100 Buy Now
DISTI # MCF51MM128VMB-ND
DigiKey IC MCU 32BIT 128KB FLSH 81MAPBGA Min Qty: 1200 Lead time: 20 Weeks Container: Box Limited Supply - Call
  • 1,200 $7.7229
$7.7229 Buy Now
DISTI # MCF51MM128VMB
Avnet Americas MCU 32-bit MCF51MM ColdFire RISC 128KB Flash 2.5V/3.3V 81-Pin MAPBGA Brick - Trays (Alt: MCF51MM128VMB) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 2400 Partner Stock
  • 37 $9.8241
  • 40 $9.6180
  • 80 $9.3432
  • 190 $9.2058
  • 370 $8.9997
  • 1,900 $8.7936
  • 3,700 $8.5188
$8.5188 / $9.8241 Buy Now
DISTI # MCF51MM128VMB
Avnet Americas MCU 32-bit MCF51MM ColdFire RISC 128KB Flash 2.5V/3.3V 81-Pin MAPBGA Brick - Trays (Alt: MCF51MM128VMB) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray 0
RFQ

CAD Models for MCF51MM128VMB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCF51MM128VMB by NXP Semiconductors

MCF51MM128VMB
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
10 X 10 MM, ROHS COMPLIANT, MAPBGA-81
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
COLDFIRE
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PBGA-B81
JESD-609 Code
e1
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
50
Number of Terminals
81
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA81,9X9,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.52 mm
Speed
50.33 MHz
Supply Current-Max
48 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MCF51MM128VMB
    NXP Semiconductors
    32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PBGA81
    VS

Related Parts for MCF51MM128VMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF51MM128VMB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF51MM128VMB by NXP Semiconductors

  • Please alert me when MCF51MM128VMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF51MM128VMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF51MM128VMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF51MM128VMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF51MM128VMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF51MM128VMB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: