Part Details for MCF51JM128EVLD by Freescale Semiconductor
Results Overview of MCF51JM128EVLD by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF51JM128EVLD Information
MCF51JM128EVLD by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF51JM128EVLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCF51JM128EVLD-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 44LQFP Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
755 In Stock |
|
$10.4300 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 862 |
|
$8.0400 / $10.0500 | Buy Now |
Part Details for MCF51JM128EVLD
MCF51JM128EVLD CAD Models
MCF51JM128EVLD Part Data Attributes
|
MCF51JM128EVLD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF51JM128EVLD
Freescale Semiconductor
32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCB, LQFP-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCB, LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF51JM128EVLD
This table gives cross-reference parts and alternative options found for MCF51JM128EVLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51JM128EVLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCF51JM128EVLD | Rochester Electronics LLC | Check for Price | 32-BIT, FLASH, 50.33MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCB, LQFP-44 | MCF51JM128EVLD vs MCF51JM128EVLD |
MCF51JM128EVLD Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF51JM128EVLD is 50 MHz.
-
The clock source for the MCF51JM128EVLD can be configured using the System Integration Module (SIM) registers. The SIM_CLKDIV register sets the clock divider, and the SIM_CLKSEL register selects the clock source (e.g., internal oscillator, external oscillator, or PLL).
-
The LVD module in the MCF51JM128EVLD is used to detect when the voltage supply falls below a certain threshold, allowing the microcontroller to take action to prevent damage or data loss. The LVD can be configured to generate an interrupt or reset the device when a low voltage condition is detected.
-
The DMA controller in the MCF51JM128EVLD can be used to transfer data between peripherals and memory without CPU intervention. The DMA is configured using the DMA_SAR (Source Address Register) and DMA_DAR (Destination Address Register) registers, and the DMA_TCR (Transfer Control Register) register sets the transfer size and trigger mode.
-
The maximum amount of current that can be sourced or sunk by the GPIO pins of the MCF51JM128EVLD is 25 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.