Part Details for MCF51AC256BVFUE by NXP Semiconductors
Overview of MCF51AC256BVFUE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MCF51AC256BVFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3954
|
Newark | Mcf51Ac 32-Bit Mcu, Coldfire V1 Core, 256Kb Flash, 50Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MCF51AC256BVFUE Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $9.6700 | Buy Now |
DISTI #
MCF51AC256BVFUE-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3708 | Buy Now |
DISTI #
MCF51AC256BVFUE
|
Avnet Americas | MCU 32-bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MCF51AC256BVFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5646 / $9.8769 | Buy Now |
DISTI #
841-MCF51AC256BVFUE
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KFLASH 32K RAM NO CAN RoHS: Compliant | 420 |
|
$10.0300 / $16.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$8.6400 | Buy Now |
DISTI #
MCF51AC256BVFUE
|
Avnet Silica | MCU 32-bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MCF51AC256BVFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 336 |
|
Buy Now | |
DISTI #
MCF51AC256BVFUE
|
EBV Elektronik | MCU 32-bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MCF51AC256BVFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF51AC256BVFUE
MCF51AC256BVFUE CAD Models
MCF51AC256BVFUE Part Data Attributes:
|
MCF51AC256BVFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51AC256BVFUE
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, LEAD FREE, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 50.33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |