Part Details for MCF51AC128ACFUE by Freescale Semiconductor
Overview of MCF51AC128ACFUE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF51AC128ACFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MCU 32BIT 128KB FLASH 64QFP | 5800 |
|
RFQ |
Part Details for MCF51AC128ACFUE
MCF51AC128ACFUE CAD Models
MCF51AC128ACFUE Part Data Attributes:
|
MCF51AC128ACFUE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF51AC128ACFUE
Freescale Semiconductor
32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, QFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 50.33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCF51AC128ACFUE
This table gives cross-reference parts and alternative options found for MCF51AC128ACFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51AC128ACFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF51AC128AVFUE | 32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, QFP-64 | Freescale Semiconductor | MCF51AC128ACFUE vs MCF51AC128AVFUE |
MCF51AC128AVFUE | 32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MCF51AC128ACFUE vs MCF51AC128AVFUE |
MCF51AC128ACFUE | 32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MCF51AC128ACFUE vs MCF51AC128ACFUE |