Part Details for MCF188CN105M04AK by ROHM Semiconductor
Overview of MCF188CN105M04AK by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Part Details for MCF188CN105M04AK
MCF188CN105M04AK CAD Models
MCF188CN105M04AK Part Data Attributes
|
MCF188CN105M04AK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF188CN105M04AK
ROHM Semiconductor
Data Line Filter, 1 Function(s), 6.3V, 4A, EIA STD PACKAGE SIZE 1608, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1608, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1000000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Insulation Resistance-Min | 50 MΩ | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Rated Voltage | 6.3 V | |
Width | 0.8 mm |