Part Details for MCF10KTX250226 by Viking Technology
Results Overview of MCF10KTX250226 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF10KTX250226 Information
MCF10KTX250226 by Viking Technology is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCF10KTX250226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1800 / $0.1878 | Buy Now |
DISTI #
MCF10KTX250226
|
TME | Capacitor: ceramic, MLCC, 22uF, 25V, X5R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1390 | RFQ |