Part Details for MCF06KTB102472 by Viking Technology
Overview of MCF06KTB102472 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF06KTB102472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 8 Weeks | 0 |
|
$0.0100 | Buy Now |
DISTI #
MCF06KTB102472
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 1kV, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0078 | RFQ |