Part Details for MCF06KTB100226 by Viking Technology
Results Overview of MCF06KTB100226 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF06KTB100226 Information
MCF06KTB100226 by Viking Technology is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCF06KTB100226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks | 0 |
|
$0.0787 | Buy Now |
DISTI #
MCF06KTB100226
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0610 | RFQ |