Datasheets
MCF06052E900-T by: TAIYO YUDEN

Data Line Filter, 1 Function(s), 0.05A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4

Part Details for MCF06052E900-T by TAIYO YUDEN

Overview of MCF06052E900-T by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCF06052E900-T

MCF06052E900-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCF06052E900-T Part Data Attributes:

MCF06052E900-T TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
MCF06052E900-T TAIYO YUDEN Data Line Filter, 1 Function(s), 0.05A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN
DC Resistance-Max 6.5 Ω
Filter Type DATA LINE FILTER
Height 0.3 mm
Insulation Resistance-Min 100 MΩ
Length 0.65 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Output Impedance 90 OHM Ω
Packing Method TAPE
Rated Current 0.05 A
Width 0.5 mm

MCF06052E900-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF06052E900-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF06052E900-T by TAIYO YUDEN

  • Please alert me when MCF06052E900-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCF06052E900-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF06052E900-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCF06052E900-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF06052E900-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF06052E900-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: