Part Details for MCF05KTX100106 by Viking Technology
Overview of MCF05KTX100106 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF05KTX100106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0112 | Buy Now |
DISTI #
MCF05KTX100106
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X5R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0087 | RFQ |