Part Details for MCF05KTB500154 by Viking Technology
Overview of MCF05KTB500154 by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF05KTB500154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0102 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 312000 |
|
RFQ | |
|
New Advantage Corporation | MLCC (2012) 0805 150nF 50VDC �10% X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 178950 |
|
$0.0135 / $0.0144 | Buy Now |