Part Details for MCF03KTB250104 by Viking Technology
Overview of MCF03KTB250104 by Viking Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF03KTB250104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0025 | Buy Now |
DISTI #
MCF03KTB250104
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0077 | RFQ |
|
Chip 1 Exchange | INSTOCK | 620582 |
|
RFQ | |
|
New Advantage Corporation | MLCC (1608) 0603 100nF 25VDC �10% X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 377471 |
|
$0.0036 / $0.0039 | Buy Now |