Part Details for MCF03C-5A by Littelfuse Inc
Overview of MCF03C-5A by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF03C-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 5A, 250VAC, 1500A (IR), INLINE/HOLDER, 5X20MM | 50 |
|
$3.1613 / $6.3225 | Buy Now |