Part Details for MCF-25JR-22R by YAGEO Corporation
Overview of MCF-25JR-22R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCF-25JR-22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MCF-25JR-22RTR-ND
|
DigiKey | RES SMD 22 OHM 5% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0254 | Buy Now |
DISTI #
MCF-25JR-22R
|
Avnet Americas | General Type Carbon Film Resistor 22Ohm 1/4W 5% Melf T/R - Tape and Reel (Alt: MCF-25JR-22R) Min Qty: 12000 Package Multiple: 2000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MCF-25JR-22R
|
Mouser Electronics | MELF Resistors 22 Ohms 1/4 W 5 % RoHS: Compliant | 0 |
|
$0.0250 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0184 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 22 Ohms 5% 1/4W SMT | 0 |
|
$0.0267 / $0.0326 | RFQ |
Part Details for MCF-25JR-22R
MCF-25JR-22R CAD Models
MCF-25JR-22R Part Data Attributes
|
MCF-25JR-22R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MCF-25JR-22R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 300V, 5% +/-Tol, -350ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.42 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Temperature Coefficient | -350,0 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |