Part Details for MCF-14S0-2-AN by MISC. INDUSTRIAL HRD
Overview of MCF-14S0-2-AN by MISC. INDUSTRIAL HRD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S06-28ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 28 Position ,2.00mm (0.079in) Pitch. | |
98414-S06-08ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 8 Position ,2.00mm (0.079in) Pitch. | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for MCF-14S0-2-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 9 |
|
Buy Now |