MCF 22A BX
Regal Beloit Corporation

Overview of MCF 22A BX by Regal Beloit Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL70002SEHVFE Renesas Electronics Corporation Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing
ISL70002SEHEVAL2Z Renesas Electronics Corporation Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board
ISL70002SEHVF Renesas Electronics Corporation Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing

Price & Stock for MCF 22A BX by Regal Beloit Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72346456
RS Cylindrical Metric Cam Follower, Stud Mount Roller, 22mm RD, Hex Hole | McGill MCF 22A BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $151.2400
  • 10 $143.6700
  • 25 $136.1100
  • 50 $128.5500
$128.5500 / $151.2400 RFQ

CAD Models for MCF 22A BX by Regal Beloit Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF 22A BX by Regal Beloit Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF 22A BX by Regal Beloit Corporation

  • Please alert me when MCF 22A BX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF 22A BX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF 22A BX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF 22A BX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF 22A BX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF 22A BX by Regal Beloit Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: