Part Details for MCF 0.25W 8M2 by SPC Multicomp
Results Overview of MCF 0.25W 8M2 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF 0.25W 8M2 Information
MCF 0.25W 8M2 by SPC Multicomp is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCF 0.25W 8M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1141
|
Newark | Through Hole Carbon Film Resistor, Mcf Series, 8.2 Mohm, 250 Mw, - 5%, 250 V, Axial Leaded Rohs Comp... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4776 |
|
$0.0200 / $0.1200 | Buy Now |