Datasheets
MCF 0.25W 330K by: SPC Multicomp

Part Details for MCF 0.25W 330K by SPC Multicomp

Overview of MCF 0.25W 330K by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FA2677-AL Coilcraft Inc SMPS Transformer, 25W
FA2901-AL Coilcraft Inc SMPS Transformer, 25W
FA2900-AL Coilcraft Inc SMPS Transformer, 25W

Price & Stock for MCF 0.25W 330K

Part # Distributor Description Stock Price Buy
DISTI # 38K0366
Newark Carbon Film Resistor, 330Kohm, 250Mw 5%, Resistance:330Kohm, Product Range:Mcf Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Multicomp Pro MCF 0.25W 330K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 6956
  • 10 $0.1140
  • 25 $0.0830
  • 50 $0.0600
  • 100 $0.0450
  • 500 $0.0340
  • 1,000 $0.0270
  • 5,000 $0.0190
$0.0190 / $0.1140 Buy Now

Part Details for MCF 0.25W 330K

MCF 0.25W 330K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCF 0.25W 330K Part Data Attributes

MCF 0.25W 330K SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCF 0.25W 330K SPC Multicomp
Samacsys Manufacturer Multicomp Pro

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF 0.25W 330K by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF 0.25W 330K by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCF 0.25W 330K would you like to use for your alert(s)?
  • Please alert me when MCF 0.25W 330K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF 0.25W 330K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF 0.25W 330K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF 0.25W 330K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF 0.25W 330K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF 0.25W 330K by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: