Part Details for MCEEZW-A1-0000-0000H035H by Cree, Inc.
Overview of MCEEZW-A1-0000-0000H035H by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MCEEZW-A1-0000-0000H035H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R2559
|
Newark | Led, White, 320Lm, Cob Color:Neutral White, Color Rendering Index Max:80, Power Rating:9.5W, Luminous Flux @ Test:320Lm, Forward Current @ Test:350Ma, Viewing Angle:110°, Forward Voltage Vf Typ:3.2V, Nominal Cct (K):3500 K, Cct:3500Krohs Compliant: Yes |Cree Led MCEEZW-A1-0000-0000H035H RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for MCEEZW-A1-0000-0000H035H
MCEEZW-A1-0000-0000H035H CAD Models
MCEEZW-A1-0000-0000H035H Part Data Attributes
|
MCEEZW-A1-0000-0000H035H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MCEEZW-A1-0000-0000H035H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3.9 V | |
Luminous Intensity-Min | 110 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.48 mm | |
Reverse Voltage-Max | 5 V |