Part Details for MCE4WT-A2-0000-000MA2 by Cree, Inc.
Overview of MCE4WT-A2-0000-000MA2 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCE4WT-A2-0000-000MA2
MCE4WT-A2-0000-000MA2 CAD Models
MCE4WT-A2-0000-000MA2 Part Data Attributes
|
MCE4WT-A2-0000-000MA2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MCE4WT-A2-0000-000MA2
Cree, Inc.
LED XLAMP NEUTRAL WHT 4750K 8SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |