Part Details for MCE4CT-A2-0000-00A4AAAB1 by Cree, Inc.
Results Overview of MCE4CT-A2-0000-00A4AAAB1 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCE4CT-A2-0000-00A4AAAB1 Information
MCE4CT-A2-0000-00A4AAAB1 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for MCE4CT-A2-0000-00A4AAAB1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28X4750
|
Newark | Led, High Power, Red/Green/Blue/White, Full Reel, Cob Color:Red, Green, Blue, White, Color Rendering Index Max:75, Power Rating:9.5W, Luminous Flux @ Test:R 30.6Lm, G 67.2Lm, B 8.2Lm, W 80Lm, Forward Current @ Test:350Ma, Cct:4300K Rohs Compliant: Yes |Cree Led MCE4CT-A2-0000-00A4AAAB1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
15R3930
|
Newark | Led, High Power, Red/Green/Blue/White, Cob Color:Red, Green, Blue, White, Color Rendering Index Max:75, Power Rating:9.5W, Luminous Flux @ Test:R 30.6Lm, G 67.2Lm, B 8.2Lm, W 80Lm, Forward Current @ Test:350Ma, Viewing Angle:115° Rohs Compliant: Yes |Cree Led MCE4CT-A2-0000-00A4AAAB1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
US Tariff Estimator: MCE4CT-A2-0000-00A4AAAB1 by Cree, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCE4CT-A2-0000-00A4AAAB1
MCE4CT-A2-0000-00A4AAAB1 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCE4CT-A2-0000-00A4AAAB1 Part Data Attributes
|
|
MCE4CT-A2-0000-00A4AAAB1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MCE4CT-A2-0000-00A4AAAB1
Cree, Inc.
Multiple Color LED, Cool White/red/green/blue, 6.36mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.40.20.00 | |
| Additional Feature | Mil-Std-883d, Ul Recognized | |
| Color | Cool White/Red/Green/Blue | |
| Color@Wavelength | Bl/Bl-Grn/Org/Wht | |
| Configuration | Separate, 4 Elements With Built-In Zener Diode | |
| Forward Current-Max | 0.7 A | |
| Forward Voltage-Max | 2.5 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Optoelectronic Device Type | Multiple Color Led | |
| Overall Height | 4.48 Mm | |
| Packing Method | Tr, 7 Inch | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 6.36 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 1.5 Mm | |
| Viewing Angle | 115 Deg |