There are no models available for this part yet.
Overview of MCDT68M10-1-RH by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCDT68M10-1-RH by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80K9156
|
Newark | Capacitor Tant, 68Uf, 10V, 1.3 Ohm, 0.2, Rad, Capacitance:68µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:1.3Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7Mm Rohs Compliant: Yes |Multicomp MCDT68M10-1-RH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4400 | Buy Now |
CAD Models for MCDT68M10-1-RH by SPC Multicomp
Part Data Attributes for MCDT68M10-1-RH by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0068 mA
|
Length
|
10.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MCDT68M10-1-RH
This table gives cross-reference parts and alternative options found for MCDT68M10-1-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCDT68M10-1-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP686M010SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | MCDT68M10-1-RH vs TEP686M010SRW |
TAP686M010BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | MCDT68M10-1-RH vs TAP686M010BRS |
NDTM686M10F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MCDT68M10-1-RH vs NDTM686M10F1F |
TEP686M010DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MCDT68M10-1-RH vs TEP686M010DTS |
TAP686M010DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | MCDT68M10-1-RH vs TAP686M010DTW |
TEP686M010DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MCDT68M10-1-RH vs TEP686M010DTW |
TAP686M010DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | MCDT68M10-1-RH vs TAP686M010DTS |
TAP686M010SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | MCDT68M10-1-RH vs TAP686M010SCS |
NDTM686M10F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, THROUGH HOLE MOUNT | NIC Components Corp | MCDT68M10-1-RH vs NDTM686M10F1 |
NDTM686M10F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MCDT68M10-1-RH vs NDTM686M10F2TB |