Part Details for MCDR810NP-1R0N by Sumida Corporation
Overview of MCDR810NP-1R0N by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MCDR810NP-1R0N
MCDR810NP-1R0N CAD Models
MCDR810NP-1R0N Part Data Attributes:
|
MCDR810NP-1R0N
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
MCDR810NP-1R0N
Sumida Corporation
General Purpose Inductor, 1uH, 30%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Unshielded | |
DC Resistance | 0.0045 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.9 mm | |
Lead Length | 3.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 9.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Rated Current-Max | 10 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |