Part Details for MCDN 1 5/10-G1-3 5 RNP26TH by Phoenix Contact
Results Overview of MCDN 1 5/10-G1-3 5 RNP26TH by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCDN 1 5/10-G1-3 5 RNP26TH Information
MCDN 1 5/10-G1-3 5 RNP26TH by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MCDN 1 5/10-G1-3 5 RNP26TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² -... more RoHS: Compliant | 10 Factory Stock |
|
$8.8800 / $11.9700 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² -... more RoHS: Compliant | 10 Factory Stock |
|
$8.8800 / $11.9700 | Buy Now |