Part Details for MCDD26S1000K/AA-15 by Amphenol Positronic
Overview of MCDD26S1000K/AA-15 by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCDD26S1000K/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8259
|
Newark | Hd D Sub Conn, Rcpt, 26Pos, Da, Crimp, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Mach-D Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Crimp, Contact Material:Copper Alloy Rohs Compliant: Yes |Positronic MCDD26S1000K/AA-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$219.2800 | Buy Now |
DISTI #
4306-MCDD26S1000K/AA-15-ND
|
DigiKey | MACH-D D-SUB FEMALE CONNECTOR 26 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$260.9816 / $362.8800 | Buy Now |
DISTI #
276-MCDD26S1000KAA15
|
Mouser Electronics | D-Sub High Density Connectors MCD SERIES H/D FEMALE D-SUB RoHS: Compliant | 2 |
|
$333.4400 / $523.9100 | Buy Now |
DISTI #
POSMCDD26S1000K/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
$227.1551 / $786.4048 | Buy Now | |
DISTI #
63201106
|
Verical | MCDD26S1000K/AA-15 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$255.8313 | Buy Now |
DISTI #
MCDD26S1000K/AA-15
|
TTI | D-Sub High Density Connectors MCD SERIES H/D FEMALE D-SUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$431.8400 | Buy Now |
DISTI #
POSMCDD26S1000K/AA-15
|
Interstate Connecting Components | 0 |
|
$227.1551 / $786.4048 | Buy Now | |
DISTI #
MCDD26S1000K/AA-15
|
PEI Genesis | DSUB MACH-D 26F CRIMP G50 NICK Min Qty: 1 | 10 |
|
$369.5800 | Buy Now |
|
NTEMALL | MACH-D D-SUB FEMALE CONNECTOR 26 | 17334 |
|
$137.8829 / $146.3224 | Buy Now |